TE Connectivity 61173-1

Connector Accessory, 0.04in Min Cable Dia, 0.075in Max Cable Dia, Contact, Brass
$ 0.183
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 61173-1.

IHS

Datasheet6 pages1 year ago
Datasheet6 pages1 year ago

Farnell

TE Connectivity

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 61173-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
TE Connectivity350550-1
Connector Accessory, 0.06in Min Cable Dia, 0.13in Max Cable Dia, Contact, Brass
MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
CRIMP TERMINAL, FEMALE, 2.36MM DIA, TIN-PLATED BRASS, 14-20 AWG, 1189 SERIES
1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 28-32 AWG, Reel

Descriptions

Descriptions of TE Connectivity 61173-1 provided by its distributors.

Connector Accessory, 0.04in Min Cable Dia, 0.075in Max Cable Dia, Contact, Brass
Connector Power 22-30 AWG 25.27mm*5.46mm
Connector Contact, 22 AWG, 250 V AC, Crimp Termination Only
Conn Contact SKT 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Loose Piece
MATE-N-LOK Series Pre-Tin 30-22 AWG Discrete Wire- Crimp Socket Contact
COMMERCIAL MATE-N-LOK PCB CONN CONTACT FEMALE CRIMP TIN PLATING 22 TO 30 AWG
Contact SKT Crimp ST Cable Mount 22-30AWG Bag
61173-1, TE CONNECTIVITY/AMP BRAND
CONN SOCKET 22-30AWG CRIMP TIN
Contact, Socket, 30-22Awg, Crimp; Product Range:Commercial Mate-N-Lok Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:22Awg; Contact Plating:Tin Plated Contacts; Wire Size Awg Min:30Awg Rohs Compliant: Yes |Te Connectivity Amp 61173-1
CMNL SOK 30-22 PTBR L/P Contact Mating Area Plating Material: Tin (Sn) Contact Type: Socket Wire Contact Termination Area Plating Material: Tin Wire Size: 30 – 22 AWG Operating Voltage: 250 VAC Tin (Sn) Socket 30 – 22 AWG | Connector Contact | Part Number: 61173-1 | Internal Number: 61173-1 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 61173-1 .
  • 61173-1.