TE Connectivity 60700-2

CONN RING OVAL 16-20AWG #1/4 / Ring Terminal Connector 1/4 Stud Oval 16-20 AWG Crimp
$ 0.289
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 60700-2.

JRH Electronics

Datasheet4 pages1 year ago

Farnell

TE Connectivity

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-50.62%

CAD Models

Download TE Connectivity 60700-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity41332
UNINSULATED TIN PLATED CRIMP RING TERMINAL, M4 STUD SIZE, 18 - 14 AWG
TE Connectivity42037-2
CONN RING OVAL 18-22AWG #10 / Ring Terminal Connector 10 Stud Oval 18-22 AWG Crimp
TE Connectivity40725
Ring Tongue Terminal 14-18AWG 19.91mm 8.68mm Tin Automotive Strip
TE Connectivity41333
Ring Tongue Terminal 14-18AWG 16.25mm 7.51mm Tin Automotive Strip
VibraKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm²) Wire, Box, Tab 4.75 x 0.81mm
6.00mm Tab Wire-to-Wire Terminal, Female, One-Piece Type, Wire Range AVS , Tin-Plated

Descriptions

Descriptions of TE Connectivity 60700-2 provided by its distributors.

CONN RING OVAL 16-20AWG #1/4 / Ring Terminal Connector 1/4 Stud Oval 16-20 AWG Crimp
UNINSULATED TIN PLATED CRIMP RING TERMINAL, M6 STUD SIZE, 20 - 16 AWG
16~20 Circular terminal Tin Brass Cold-pressed Terminals ROHS
Ring Tongue Terminal 16-20AWG Brass 24.94mm Tin Reel/Strip
Solistrand Uninsulated Terminals UNSUL RING 20-16 1/4
60700-2, TE Connectivity / AMP Brand
TE Connectivity , M6, 6.73mm, 1.4mm
Terminal, Ring Tongue, M6, Crimp; Rango De Producto:Serie Amplivar; Tamaño Del Terminal - Imperial:1/4"; Tamaño Del Terminal - Métrico:M6; Conductor, Tamaño Awg Min:16Awg; Conductor, Área Csa:1.4Mm²; Material Aislante:Sin Aislamiento |Amp Te Connectivity 60700-2
RING CRIMP 20-16 AWG TPBR Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 20 – 16 AWG Wire Size: .5 – 1.4 mm² Wire Size: 1021 – 2582 CMA Stud Size: M6 Closed Ring Tongue Terminal 20 – 16 AWG .5 – 1.4 mm² 1021 – 2582 CMA | Ring Terminal | Part Number: 60700-2 | Internal Number: 60700-2 | Alias Number: 45-0130 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty