
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 60621-1 | 44,856 | 5K | |||||||||
| Onlinecomponents.com | 60621-1 | 44,856 | 5K | Bulk | ||||||||
| Verical | 60621-1 | 60,000 | 20K | |||||||||
| TME | 606211-TEC-0 | 60,000 | 20K | 4h | ||||||||
| DigiKey | A100685CT-ND | 18,866 | 1 | Cut Tape |
Download datasheets and manufacturer documentation for TE Connectivity 60621-1.
Download TE Connectivity 60621-1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download | |
| 3D | Download |
Descriptions of TE Connectivity 60621-1 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 60621-1.