TE Connectivity 42579-1

Quick Disconnect Terminal 12-16AWG Steel F 20.88mm Nickel Reel/Strip
$ 0.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 42579-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Master Electronics

TE Connectivity

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-28.68%

CAD Models

Download TE Connectivity 42579-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity1742975-1
Terminal, Female Quick Disconn, 2.8Mm; |Te Connectivity Amp 1742975-1
TE Connectivity60249-2
Quick Disconnect Terminal 12-16AWG RCP 19.05mm 7.44mm Tin Automotive Reel
TE Connectivity60253-2
Quick Disconnect Terminal 12-16AWG Brass RCP 19.05mm Tin T/R Automotive
TE Connectivity / AMP1742594-1
Terminals 205 Faston Recp 18-14 Npst; |Te Connectivity Amp 1742594-1
TE Connectivity63677-1
Terminal Female Disconnect 0.312In Crimp; |Te Connectivity Amp 63677-1
Quick Disconnect Terminal 14AWG Brass F Tin VibraKrimp™ T/R

Descriptions

Descriptions of TE Connectivity 42579-1 provided by its distributors.

Quick Disconnect Terminal 12-16AWG Steel F 20.88mm Nickel Reel/Strip
TE Connectivity spring terminal Bare spade terminal, FASTON .250series, Mother seat, 6.35 x 0.81mmconnector, Maximum wire gauge3mm²
FEMALE QUICK DISCONNECT, 12-16AWG/6.35MM; Product Range: FASTON 250 Series; Terminal Type: Female Quick Disconnect; Tab Size - Metric: 6.35mm x 0.81mm; Tab Size - Imperial: 0.25" x 0.032"; Wire Size AWG M 99X3459
250 FASTON REC 16-12 AWG NPST Quick Disconnect Terminal Type: Receptacle Insulation Option: Uninsulated Wire Size: 16 – 12 AWG Wire Size: 1.31 – 3.31 mm² Mating Tab Width: 6.35 mm Receptacle Uninsulated 16 – 12 AWG 1.31 – 3.31 mm² | Quick Disconnect | Part Number: 42579-1 | Internal Number: 42579-1 | TE Connectivity | FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 42579-1.