TE Connectivity 60123-2

Uninsulated Tin Plated Crimp Ring Terminal, 3.5MM Stud Size, 26 - 20 AWG
$ 0.131
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 60123-2.

element14 APAC

Datasheet4 pages3 years ago

Farnell

Sager Electronics

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-4.91%

CAD Models

Download TE Connectivity 60123-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-09-18
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity41332
UNINSULATED TIN PLATED CRIMP RING TERMINAL, M4 STUD SIZE, 18 - 14 AWG
TE Connectivity42037-2
CONN RING OVAL 18-22AWG #10 / Ring Terminal Connector 10 Stud Oval 18-22 AWG Crimp
TE Connectivity40725
Ring Tongue Terminal 14-18AWG 19.91mm 8.68mm Tin Automotive Strip
TE Connectivity41333
Ring Tongue Terminal 14-18AWG 16.25mm 7.51mm Tin Automotive Strip
VibraKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm²) Wire, Box, Tab 4.75 x 0.81mm
6.00mm Tab Wire-to-Wire Terminal, Female, One-Piece Type, Wire Range AVS , Tin-Plated

Descriptions

Descriptions of TE Connectivity 60123-2 provided by its distributors.

UNINSULATED TIN PLATED CRIMP RING TERMINAL, 3.5MM STUD SIZE, 26 - 20 AWG
Ring Tongue Terminal 20-26AWG 14.35mm 6.35mm Tin Automotive Strip
Uninsulated ring cable lug, 0.13-0.5 mm², AWG 26 to 20, 3.6 mm, M3.5, metal
RING 160 CRIMP TAB 26-20 AWG TPBR
TE Connectivity , 3.6mm, 3.61mm, 0.5mm
Ring and Spade Tongue Terminals
60123-2, TE CONNECTIVITY/AMP BRAND
Terminal, Ring Tongue, 3.6Mm, Crimp; Stud Size - Metric:-; Stud Size - Imperial:#6; Wire Size Awg Max:20Awg; Conductor Area Csa:0.5Mm²; Product Range:Amplivar Series; Insulator Colour:-; Insulator Material:Uninsulated Rohs Compliant: Yes |Te Connectivity Amp 60123-2
RING 160 CRIMP TAB 26-20 AWG TPBR Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 26 – 20 AWG Wire Size: .13 – .5 mm² Wire Size: 254 – 1021 CMA Stud Size: M3.5 #6 Closed Ring Tongue Terminal 26 – 20 AWG .13 – .5 mm² 254 – 1021 CMA | Ring Terminal | Part Number: 60123-2 | Internal Number: 60123-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty