TE Connectivity 6-87523-8

AMPMODU Mod. IV 24-20 AWG Wire/Cable Insulation Support Crimp Snap In Receptacle
$ 0.231
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-87523-8.

TE Connectivity

Datasheet245 pages3 years ago
Datasheet197 pages5 years ago
Technical Drawing1 page15 years ago
Datasheet10 pages15 years ago
Datasheet8 pages28 years ago

Master Electronics

IHS

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 6-87523-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.231
$ 0.268
Stock
669,658
564,362
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
-
-
Mount
Cable
Cable
Termination
Crimp
Crimp
Fastening Type
-
-
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Voltage Rating
250 V
250 V
Current Rating
3 A
3 A

Supply Chain

Introduction Date2006-01-30
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Standard Circular Contacts Trim Trio Socket 20 AWG Contact Sz 16
ITT / Cannon273-8506-005
Cable Accessories Wire Seal Hydrogenated Acrylonitrile Butadiene Rubber Red
ITT / Cannon273-8506-007
Connector Accessories Wire Seal White

Descriptions

Descriptions of TE Connectivity 6-87523-8 provided by its distributors.

AMPMODU Mod. IV 24-20 AWG Wire/Cable Insulation Support Crimp Snap In Receptacle
Connector Headers and PCB Receptacles 760nm 20-24 AWG 12.09mm*2.41mm
Conn Contact RCP 1 POS Crimp ST Cable Mount Reel
.100 AMPMODU Headers Housings & Contacts
CONN SOCKET 20-24AWG 30AU CRIMP
Product Range:ampmodu Iv/v Series; Contact Gender:socket; Contact Termination Type:crimp; Wire Size Awg Max:20Awg; Contact Plating:tin Over Nickel Plated Contacts; For Use With:ampmodu Iv/v Series Connectors; Wire Size Awg Min:24Awg Rohs Compliant: Yes
MOD IV RECP PLTD 30 DPLX Contact Mating Area Plating Material: Gold (Au) Contact Type: Socket Wire Contact Termination Area Plating Material: Tin Wire Size: 24 – 20 AWG Operating Voltage: 250 VAC Gold (Au) Socket Tin 24 – 20 AWG | Connector Contact | Part Number: 6-87523-8 | Internal Number: 6-87523-8 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-87523-8 .
  • 6-87523-8.