TE Connectivity 1-87523-8

Connector Headers and PCB Receptacles 760nm 20-24 AWG 12.09mm*2.41mm
$ 0.268
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-87523-8.

IHS

Datasheet5 pages1 year ago

Factory Futures

TE Connectivity

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.46%

CAD Models

Download TE Connectivity 1-87523-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.268
$ 0.231
Stock
564,274
667,191
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
-
-
Mount
Cable
Cable
Termination
Crimp
Crimp
Fastening Type
-
-
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Voltage Rating
250 V
250 V
Current Rating
3 A
3 A

Supply Chain

Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 months ago)

Related Parts

Contact PIN 16 Size Crimp ST Cable Mount 16-18AWG Reel
ITT / Cannon192922-1470
CONTACT;SOCKET;22-20 AWG;T2P CONTACTS;STAMPED CRIMP; TRIDENT SER;GOLD FLASH;13 A
ITT / Cannon192990-0110
Connector Contact, skt, crimp Terminal Rohs Compliant: Yes |Itt Cannon 192990-0110
ITT / Cannon031-8717-022
Connector Accessory, 0.114in Min Cable Dia, 0.141in Max Cable Dia, Contact, Copper Alloy

Descriptions

Descriptions of TE Connectivity 1-87523-8 provided by its distributors.

Connector Headers and PCB Receptacles 760nm 20-24 AWG 12.09mm*2.41mm
Conn Contact RCP 1 POS Crimp ST Cable Mount Strip
TE Gold Plated Socket for 24-20 AWG (Loose Piece)
Headers & Wire Housings RECEPTACLE 20-24AWG
.100 AMPMODU Headers Housings & Contacts
CONTACT, RECEPTACLE, 24-20AWG, CRIMP
CONN SOCKET 20-24AWG 30AU CRIMP
Contact, Receptacle, 24-20Awg, Crimp; Rango De Producto:Serie Ampmodu Mod Iv; Contacto, Género:Hembra; Tamaño De Cable Awg Mín.:24Awg; Conductor, Tamaño Awg Min:20Awg; Tipo De Terminación Del Contacto:Crimpado; Intensidad Nominal:3A |Amp Te Connectivity 1-87523-8
MOD IV RECP PLTD 30 DPLX Contact Type: Socket Wire Contact Termination Area Plating Material: Tin-Lead Tin-Lead over Nickel Wire Size: 24 – 20 AWG Operating Voltage: 250 VAC Wire Size: .2 – .6 mm² Socket Tin-Lead 24 – 20 AWG | Connector Contact | Part Number: 1-87523-8 | Internal Number: 1-87523-8 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty