TE Connectivity 6-2176070-5

Res Thick Film 2512 4.7K Ohm 1% 2W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.288
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-2176070-5.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet7 pages6 years ago
Datasheet4 pages7 years ago
Datasheet7 pages6 years ago

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-23.75%

CAD Models

Download TE Connectivity 6-2176070-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-01-14
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity6-2176070-5
Res Thick Film 2512 4.7K Ohm 1% 2W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 2512 4.7K Ohm 1% 1.5W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-1TNF4701U
Res Thick Film 2512 4.7K Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
Res Thick Film 2512 4.7K Ohm 1% 1W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-S1TF4701U
Res Thick Film 2512 4.7K Ohm 1% 1W ±100ppm/°C Molded SMD SMD Embossed Carrier T/R
Yageo GroupAC2512FK-074K7L
1W Thick Film Resistors 200V ±100ppm/℃ ±1% 4.7kΩ 2512 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of TE Connectivity 6-2176070-5 provided by its distributors.

Res Thick Film 2512 4.7K Ohm 1% 2W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Thick Film, 2W, 4700ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
RESISTOR, THICK FILM, RES 4.7 KILOHMS, PWR-RTG 2 W, TOL 1%,SMT,2512,TCR 100 PPM/C, TR
Surface Mount Thick Film Resistor, 3520 Series, 4.7 Kohm, 2 W, - 1%, 250 V, 2512 [6432 Metric] |Cgs Te Connectivity 35214K7FT
2512 (6432Metric) 3521CGS 0.248Lx0.126W 6.30mmx3.20mm 2W 4.7kOhm ±100ppm/C
3521 4K7 1% 2W Resistance Value: 4.7K Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 1 % Package Size Code: 2512 Smd Power Resistor: 2 Watt & 3521 Series | 4.7K Ω Thick Film Power Resistor 1 % | Part Number: 35214K7FT | Internal Number: 6-2176070-5 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 35214K7FT