Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-1TNF4701U

Res Thick Film 2512 4.7K Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
$ 0.242
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1TNF4701U.

Panasonic

Datasheet3 pages9 years ago

Farnell

element14 APAC

Newark

Master Electronics

Inventory History

3 month trend:
-2.03%

CAD Models

Download Panasonic ERJ-1TNF4701U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.242
$ 0.059
$ 0.059
Stock
88,119
4,151,743
4,151,743
Authorized Distributors
6
6
6
Resistance
4.7 kΩ
4.7 kΩ
4.7 kΩ
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 months ago)

Related Parts

Res Thick Film 2512 4.7K Ohm 1% 1W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-S1TF4701U
Res Thick Film 2512 4.7K Ohm 1% 1W ±100ppm/°C Molded SMD SMD Embossed Carrier T/R
PanasonicERJ-U1TF4701U
Res Thick Film 2512 4.7K Ohm 1% 1W ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
1W Thick Film Resistors 300V ±1% ±100ppm/℃ 4.99kΩ 2512 Chip Resistor - Surface Mount ROHS
Res Thick Film 2512 4.64K Ohm 1% 1W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-U1TF4301U
Res Thick Film 2512 4.3K Ohm 1% 1W ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ-1TNF4701U provided by its distributors.

Res Thick Film 2512 4.7K Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
ERJ FIXED RESISTOR 2512 (6432Metric) Chip Resistor ±1% ±100ppm/C 4.7kOhm 1W
Fixed Resistor, Metal Glaze/thick Film, 1W, 4700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
4.7KΩ ±1% 1W ±100ppm/℃ 2512 SMD mount 6.4mm*3.2mm*700μm
Panasonic ERJ1TNF4701U - General Purpose Chip Resistors
RES, 4K7, 1%, 1W, 2512, THICK FILM; Resistor Case Style: 2512 [6432 Metric]; Resistance: 4.7kohm; Product Range: ERJ1TN Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 1W; Resistance Toleranc

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ1TNF4701U