TE Connectivity 6-1879126-2

Res Thin Film 0402 182 Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD T/R Medical
$ 0.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-1879126-2.

Newark

Datasheet8 pages9 years ago
Datasheet6 pages12 years ago

JRH Electronics

TE Connectivity

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 6-1879126-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-19
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicERA-2ARB201X
Fixed Resistor, Thin Film, 0.063W, 200ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
TE Connectivity / AMP6-1879126-8
Res Thin Film 0402 191 Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD Medical T/R
TE ConnectivityRN73C1E200RBTDF
Res Thin Film 0402 200 Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD Medical T/R
TE Connectivity / AMP5-1879126-9
Fixed Resistor, Thin Film, 0.063W, 178ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
PanasonicERA2AEB1820X
Res Thin Film 0402 182 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT0402BRD07182RL
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 182Ω 0402 Chip Resistor - Surface Mount ROHS
TE Connectivity6-1879126-2
Res Thin Film 0402 182 Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD T/R Medical
TE Connectivity5-1879126-6
Res Thin Film 0402 174 Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD Medical T/R
TE Connectivity5-1879126-3
Res Thin Film 0402 169 Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD T/R Medical
Fixed Resistor, Thin Film, 0.063W, 182ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of TE Connectivity 6-1879126-2 provided by its distributors.

Res Thin Film 0402 182 Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD T/R Medical
Fixed Resistor, Thin Film, 0.063W, 182ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
Resistor, thin film, SMD 0402 (1005), 182 Ω, 0.063 W, ±0.1 %, 6-1879126-2
RES, 182R, 0.1%, 0.063W, 0402, THIN FILM
182 Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0402, Taped & Reeled, Resistance Class Up to 1kΩ, .063 W, Holsworthy RN73
RES, 182R, 0.1%, 0.063W, 0402, THIN FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 182ohm; Product Range: RN73 Series; Voltage Rating: 25V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Toler
Special Order: RN 0402 182R 0.1% 10PPM 1K RL Resistance Value: 182 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 182 Ω Thin Film Precision Resistor .1 % | Part Number: RN73C1E182RBTDF | Internal Number: 6-1879126-2 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN73C1E182RBTDF