TE Connectivity 5-1879126-6

Res Thin Film 0402 174 Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD Medical T/R
$ 0.433
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1879126-6.

IHS

Datasheet4 pages2 years ago

Newark

JRH Electronics

TE Connectivity

element14 APAC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-18
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity4-1879126-4
Res Thin Film 0402 158 Ohm 0.1% 1/16W ±10ppm/C Molded SMD Paper T/R
TE Connectivity / AMP6-1879126-8
Res Thin Film 0402 191 Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD Medical T/R
TE Connectivity / AMP6-1879126-5
Res Thin Film 0402 187 Ohm 0.1% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R
PanasonicERA2AEB1740X
Res Thin Film 0402 174 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA-2AEB181X
Res Thin Film 0402 180 Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-2AEB161X
Res Thin Film 0402 160 Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
TE Connectivity5-1879126-6
Res Thin Film 0402 174 Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD Medical T/R
TE Connectivity4-1879126-4
Res Thin Film 0402 158 Ohm 0.1% 1/16W ±10ppm/C Molded SMD Paper T/R

Descriptions

Descriptions of TE Connectivity 5-1879126-6 provided by its distributors.

Res Thin Film 0402 174 Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD Medical T/R
Fixed Resistor, Thin Film, 0.063W, 174ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
Resistor, thin film, SMD 0402 (1005), 174 Ω, 0.063 W, ±0.1 %, 5-1879126-6
Thin Film Resistors-Smd Rn 0402 174R 0.1% 10Ppm |Holsworthy Te Connectivity RN73C1E174RBTDF
RES, 174R, 0.1%, 0.063W, 0402, THIN FILM
Surface Mount Resistors, Precision Resistor, 2 Termination, 0402, Taped & Reeled, .1 %, Thin Film, Resistance Class Up to 1kΩ, 174 Ω, Holsworthy RN73
RES, 174R, 0.1%, 0.063W, 0402, THIN FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 174ohm; Product Range: RN73 Series; Voltage Rating: 25V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Toler
Special Order: RN 0402 174R 0.1% 10PPM 1K RL Resistance Value: 174 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 174 Ω Thin Film Precision Resistor .1 % | Part Number: RN73C1E174RBTDF | Internal Number: 5-1879126-6 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN73C1E174RBTDF