TE Connectivity / AMP 5-1879126-9

Fixed Resistor, Thin Film, 0.063W, 178ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
$ 0.423
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-1879126-9.

IHS

Datasheet4 pages1 year ago

Electro Sonic

Farnell

Newark

TE Connectivity

CAD Models

Download TE Connectivity / AMP 5-1879126-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP5-1879126-9
Fixed Resistor, Thin Film, 0.063W, 178ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
TE Connectivity5-1879126-6
Res Thin Film 0402 174 Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD Medical T/R
TE Connectivity5-1879126-3
Res Thin Film 0402 169 Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD T/R Medical
PanasonicERA-2AEB1780X
Res Thin Film 0402 178 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.063W, 178ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
PanasonicERA-2AEB181X
Res Thin Film 0402 180 Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of TE Connectivity / AMP 5-1879126-9 provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 178ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
RES, 178R, 0.1%, 0.063W, 0402, THIN FILM
RES SMD 178 OHM 0.1% 1/16W 0402
178 Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0402, Taped & Reeled, Resistance Class Up to 1kΩ, .063 W, Holsworthy RN73
RES, 178R, 0.1%, 0.063W, 0402, THIN FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 178ohm; Product Range: RN73 Series; Voltage Rating: 25V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Toler

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN73C1E178RBTDF