TE Connectivity 6-1825011-2

Slide Switch, 2 Positions, 6PDT, On-on, 0.4A, 20VDC, Solder Terminal, Panel Mount
$ 16.534
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-1825011-2.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet5 pages7 years ago
Datasheet30 pages18 years ago

IHS

Sager Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-12.68%

CAD Models

Download TE Connectivity 6-1825011-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2011-03-16
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity3-1825010-8
Switch Slide DPDT Top Slide 20VDC 0.4VA PC Pins Thru-Hole Tube
TE Connectivity1825271-2
Slide Switch, 2 Positions, 6PDT, On-on, 0.4A, 20VDC, Solder Terminal, Panel Mount
TE Connectivity3-1825010-8
Switch Slide DPDT Top Slide 20VDC 0.4VA PC Pins Thru-Hole Tube
TE Connectivity1825271-2
Slide Switch, 2 Positions, 6PDT, On-on, 0.4A, 20VDC, Solder Terminal, Panel Mount
TE Connectivity / AMP6-1825011-4
Slide Switch, 2 Positions, 6PDT, On-on, 0.4A, 20VDC, Solder Terminal, Panel Mount
TE ConnectivityASF62RGS
Slide Switch, 2 Positions, 6PDT, On-on, Latched, Solder Terminal, Surface Mount-right Angle
TE Connectivity / AlcoswitchASF62G
Slide Switch, 2 Positions, 6PDT, Latched, 0.02A, 20VDC, Solder Terminal, Through Hole-straight
TE Connectivity6-1825011-5
Slide Switch, 2 Positions, 6PDT, On-on, 0.4A, 20VDC, Solder Terminal, Panel Mount
TE Connectivity6-1825011-2
Slide Switch, 2 Positions, 6PDT, On-on, 0.4A, 20VDC, Solder Terminal, Panel Mount

Descriptions

Descriptions of TE Connectivity 6-1825011-2 provided by its distributors.

Slide Switch, 2 Positions, 6PDT, On-on, 0.4A, 20VDC, Solder Terminal, Panel Mount
Switch Slide 6PDT Flush Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole Tube
Slide Switches DPDT AUTO-SLIDE SWITCH
SLIDE SWITCH, 6PDT, 0.02A, 20VDC, TH; Contact Configuration:6PDT; Switch Operation:-; Switch Mounting:Through Hole; Product Range:ASF Series; Contact Current Max:20mA; Contact Voltage AC Max:-; Contact Voltage DC Max:20V
ASF62G04=6PDT AUTOSLIDE Contact Current Rating: .4 A Configuration (Pole-Throw): Six Pole - Double Throw Product Orientation: Vertical Contact Base Material: Copper Alloy Number of Actuators: Single 0.4 A Six Pole - Double Throw Vertical Copper Alloy | Slide Switch | Part Number: 6-1825011-2 | Internal Number: 6-1825011-2 | Alias Number: ASF62G04 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1825011-2 .
  • ASF-62G04
  • ASF62G04