TE Connectivity / Alcoswitch ASF62G

Slide Switch, 2 Positions, 6PDT, Latched, 0.02A, 20VDC, Solder Terminal, Through Hole-straight
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Alcoswitch ASF62G.

IHS

Datasheet1 page18 years ago
Datasheet4 pages21 years ago
Datasheet2 pages19 years ago

Sager Electronics

Inventory History

3 month trend:
-4.76%

Alternate Parts

Price @ 1000
$ 16.198
Stock
1,738
12,673
Authorized Distributors
2
6
Throw Configuration
6PDT
6PDT
Contact Material
-
Copper
Contact Plating
Gold
Gold
Actuator Material
Polyester
Nylon
Termination
PC Pin
PC Pins, Solder
Current Rating
-
-
Voltage Rating (DC)
-
20 V
Illumination Type
-
-
Mechanical Life
-
15 kcycles

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.50
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

TE Connectivity1825271-2
Slide Switch, 2 Positions, 6PDT, On-on, 0.4A, 20VDC, Solder Terminal, Panel Mount
TE Connectivity / AlcoswitchASE62G
Switch Slide ON ON 6PDT Extended Top Slide 20VDC 10000Cycles PC Pins Thru-Hole Tube
TE Connectivity6-1825011-2
Slide Switch, 2 Positions, 6PDT, On-on, 0.4A, 20VDC, Solder Terminal, Panel Mount
TE Connectivity1825271-2
Slide Switch, 2 Positions, 6PDT, On-on, 0.4A, 20VDC, Solder Terminal, Panel Mount
TE ConnectivityASF62RGS
Slide Switch, 2 Positions, 6PDT, On-on, Latched, Solder Terminal, Surface Mount-right Angle
TE Connectivity6-1825011-2
Slide Switch, 2 Positions, 6PDT, On-on, 0.4A, 20VDC, Solder Terminal, Panel Mount

Descriptions

Descriptions of TE Connectivity / Alcoswitch ASF62G provided by its distributors.

Slide Switch, 2 Positions, 6PDT, Latched, 0.02A, 20VDC, Solder Terminal, Through Hole-straight
Switch Slide 6PDT Flush Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole Tube
SWITCH SLIDE 6PDT 2POS WHITE T/H
Slide Switches 6P2T FLSH ACT SEALED
ASF62G=6PDT AUTO-SLIDE; 8-1437581-6

Manufacturer Aliases

TE Connectivity / Alcoswitch has several brands around the world that distributors may use as alternate names. TE Connectivity / Alcoswitch may also be known as the following names:

  • TE Connectivity ALCOSWITCH Switches
  • TE Connectivity / Alcoswitch Brand
  • TYCO ELECTRONICS ALCOSWITCH
  • ALCOSWITCH / TYCO
  • Alcoswitch/Tyco Electronics
  • ALCOSWITCH - TE CONNECTIVITY
  • TE CONNECTIVITY/ALCOSWITC
  • ALCOSWITCH Switches/TE Connectivity
  • Tyco / Alco Switch
  • TYCO ELECTRONICS ALCOSWITCH (VA)
  • TYCO-ALCO
  • TE Connectivity / Alcoswitch Asia
  • TE CONNECTIVITY ALCOSWITCH (VA)
  • Alcoswitch
  • ALCOSWITCH/TE/TYCO/AMP
  • TE CONNECTIV/ ALCOSWITCH
  • Alcoswitch (Tyco Div - Alcoswitch)
  • ALCOSWITCH/SOLD TO TYCO
  • TE Connectivity (Tyco Electronics) / ALCOSWITCH
  • TE Connectivity Alco
  • TE Connectivity / Alcoswi

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-1437581-6
  • ASF-62G