TE Connectivity / AMP 6-1825011-4

Slide Switch, 2 Positions, 6PDT, On-on, 0.4A, 20VDC, Solder Terminal, Panel Mount
$ 12.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-1825011-4.

IHS

Datasheet4 pages1 year ago
Technical Drawing2 pages15 years ago

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 6-1825011-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2011-03-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity3-1825010-8
Switch Slide DPDT Top Slide 20VDC 0.4VA PC Pins Thru-Hole Tube
TE Connectivity1825271-2
Slide Switch, 2 Positions, 6PDT, On-on, 0.4A, 20VDC, Solder Terminal, Panel Mount
TE Connectivity3-1825010-8
Switch Slide DPDT Top Slide 20VDC 0.4VA PC Pins Thru-Hole Tube
TE Connectivity1825271-2
Slide Switch, 2 Positions, 6PDT, On-on, 0.4A, 20VDC, Solder Terminal, Panel Mount
TE Connectivity6-1825011-2
Slide Switch, 2 Positions, 6PDT, On-on, 0.4A, 20VDC, Solder Terminal, Panel Mount
TE ConnectivityASF62RGS
Slide Switch, 2 Positions, 6PDT, On-on, Latched, Solder Terminal, Surface Mount-right Angle
TE Connectivity / AMP3-1825010-9
Slide Switch, 2 Positions, 6PDT, On-on, Latched, 0.3A, 28VDC, Solder Terminal, Panel Mount
TE Connectivity / AlcoswitchASF62G
Slide Switch, 2 Positions, 6PDT, Latched, 0.02A, 20VDC, Solder Terminal, Through Hole-straight
TE Connectivity6-1825011-2
Slide Switch, 2 Positions, 6PDT, On-on, 0.4A, 20VDC, Solder Terminal, Panel Mount

Descriptions

Descriptions of TE Connectivity / AMP 6-1825011-4 provided by its distributors.

Slide Switch, 2 Positions, 6PDT, On-on, 0.4A, 20VDC, Solder Terminal, Panel Mount
Switch Slide 6PDT Side Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole Tube
Slide Switches Asf62Rg04=6Pdt Autoslide |Alcoswitch Te Connectivity ASF62RG04
Slide Switches, Six Pole - Double Throw Configuration (Pole-Throw), Right Angle, Copper Alloy, Single Actuator, 6 Position, On On, Alcoswitch ASE/F
SLIDE SWITCH, 6PDT, 0.02A, 20VDC, TH; Contact Configuration: 6PDT; Switch Operation: -; Switch Mounting: Through Hole; Product Range: ASF Series; Contact Current Max: 20mA; Contact Voltage AC Max: -; Contact Voltage DC Max: 20V

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1825011-4 .
  • ASF62RG04