
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Heilind Asia | 6-176143-6 | 0 | 14h | |||||||||
| Interstate Connecting Components | 6-176143-6 | 0 | 20h | |||||||||
| Heilind Americas | 6-176143-6 | 0 | 22h | |||||||||
| Onlinecomponents.com | 6-176143-6 | 0 | 250 | Bulk | ||||||||
| RS (Formerly Allied Electronics) | 6-176143-6 | 0 | 500 | Bulk | 18h |
Download datasheets and manufacturer documentation for TE Connectivity 6-176143-6.
Download TE Connectivity 6-176143-6 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download | |
| 3D | Download |
Descriptions of TE Connectivity 6-176143-6 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 6-176143-6.