TE Connectivity 176143-2

Combination Line Connector, 2 Contact(s), Male, Crimp Terminal
$ 1.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 176143-2.

IHS

Datasheet5 pages1 year ago

JRH Electronics

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-1.15%

CAD Models

Download TE Connectivity 176143-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-08-02
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity6-176143-6
Combination Line Connector, 2 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1-1564542-1
Automotive Connector Housing, Heavy Duty Sealed Connector Series, Receptacle, 2 Ways
TE Connectivity936291-2
Automotive Connectors 090 Sld 2P Cap Assy Black |Amp Te Connectivity 936291-2
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 176143-2 provided by its distributors.

Combination Line Connector, 2 Contact(s), Male, Crimp Terminal
7.9mm 1x2P 2 1 Without a buckle P=7.9mm Housings (Wire To Board / Wire To Wire ) ROHS
Econoseal III Conn.Receptacle Wire/Cable 2Pos Color=Black
Automotive Connectors; 176143-2; TE CONNECTIVITY; Black; 2; Yes; 45.0088 mm
.187 SERIES SERIES, 2 WAY CABLE MOUNT SOCKET CONNECTOR
Plug, unequipped, 2 pole, straight, 1 row, black, 176143-2
Conn Housing RCP 2 POS 7.9mmCrimp STCable Mount Bag
Crimping Terminal Rubber Shell
Conn Housing RCP 2 POS 7.9mm Crimp ST Cable Mount
Avnet Japan
TE Connectivity 176143-2 自動車用コネクタ
TE Connectivity , .187 Series, 2
CONN MALE TAB HSG 0.187 2POS BLK
CAP HOUSING, 2POS, 25A, 13.2V;

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 176143-2.