TE Connectivity 1-1564542-1

Automotive Connector Housing, Heavy Duty Sealed Connector Series, Receptacle, 2 Ways
$ 1.322
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1564542-1.

IHS

Datasheet5 pages1 year ago

Electro Sonic

Master Electronics

TE Connectivity

ODG (Origin Data Global)

Inventory History

3 month trend:
+5.66%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity3-1564542-1
Heavy Duty Sealed Connector 2POS,AMP MCP6.3/4.8K,REC HSG,ASSY
TE Connectivity2-1564542-1
2Pos, amp Mcp6.3/4.8K, rec Hsg, a/ Box Rohs Compliant: Yes |Te Connectivity 2-1564542-1
TE Connectivity6-176143-6
Combination Line Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 1-1564542-1 provided by its distributors.

Automotive Connector Housing, Heavy Duty Sealed Connector Series, Receptacle, 2 Ways
DEUTSCH 2 Position Housing Receptacle Black 0.354 (9.0mm) Rectangular Connector"
TE Connectivity 1-1564542-1 Auto Connector Housing Female Sealed Shrouded
AUTOMOTIVE CONN HOUSING, RCPT, 2POS; Product Range:HDSCS Series; Gender:Receptacle; No. of Positions:2Ways; For Use With:AMP HDSCS Series Socket Contacts; Connector Body Material:PBT (Polybutylene Terephthalate), Glass F
2POS,AMP MCP6.3/4.8K,REC HSG,A Nominal Voltage Architecture: 24 V 12 V 48 V Number of Positions: 2 Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Mating Tab Width: 5.8 mm 48V Ready 6.3Mm Sealed Connector | 24 V | Part Number: 1-1564542-1 | Internal Number: 1-1564542-1 | 5.8 mm | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty