TE Connectivity 6-147278-5

Conn Shrouded Header HDR 16 POS 2.54mm Solder RA SMD T/R
$ 3.946
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-147278-5.

TE Connectivity

Datasheet245 pages2 years ago
Datasheet197 pages5 years ago
Technical Drawing4 pages15 years ago

IHS

Farnell

JRH Electronics

Master Electronics

CAD Models

Download TE Connectivity 6-147278-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.946
$ 3.522
Stock
0
1
Authorized Distributors
6
5
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
16
16
Number of Rows
1
1
Mount
Surface Mount
-
Contact Plating
Gold, Tin
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-147323-5
Board Connector, 16 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal
TE Connectivity6-104910-5
Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator
TE Connectivity6-104909-5
Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator
TE Connectivity6-104361-9
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 20 Contacts, Through Hole Right Angle, AMPMODU MTE
TE Connectivity1-147323-3
Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal
TE Connectivity1-147323-1
Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal

Descriptions

Descriptions of TE Connectivity 6-147278-5 provided by its distributors.

Conn Shrouded Header HDR 16 POS 2.54mm Solder RA SMD T/R
CONNECTOR, HEADER, 16POS, 1ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:16Contacts; Gender:Header; Product Range:AMPMODU MTE Series; Contact Termination Type:Surface Mount; No. of Rows:1Rows; Contact Plating:Gold P
Special Order: 16 MTE HDR SRRA SFMNT .100CL PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Right Angle Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 6-147278-5 | Internal Number: 6-147278-5 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-147278-5 .