TE Connectivity / AMP 1-147278-5

Conn Shrouded Header HDR 16 POS 2.54mm Solder RA SMD T/R
$ 3.522
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-147278-5.

IHS

Datasheet5 pages1 year ago

TE Connectivity

Sager Electronics

RS (Formerly Allied Electronics)

Newark

CAD Models

Download TE Connectivity / AMP 1-147278-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.522
$ 3.946
Stock
1
0
Authorized Distributors
5
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
16
16
Number of Rows
1
1
Mount
-
Surface Mount
Contact Plating
Gold
Gold, Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2001-02-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

KK 254 Breakaway Header Vertical 16 Circuits 0.38um Gold Selective Plating Mating Pin 8.13mm
KK 254 Solid Header, Vertical, with Friction Lock, 16 Circuits, Gold (Au) Plating
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 16 Contacts, Through Hole, TLW Series
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 16 Contacts, Through Hole, TSW Series
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 16 Contacts, Through Hole, TSW Series
Conn Unshrouded Header HDR 16 POS 2.54mm Solder RA Side Entry Thru-Hole KK® Bag

Descriptions

Descriptions of TE Connectivity / AMP 1-147278-5 provided by its distributors.

Conn Shrouded Header HDR 16 POS 2.54mm Solder RA SMD T/R
Headers & Wire Housings 16 MTE HDR SRRA SFMNT .100CL
16 Mte Hdr Srra Sfmnt .100Cl |Amp Te Connectivity 1-147278-5
CONN HEADER SMD R/A 16POS 2.54MM
Board Connector, 16 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
PCB Mount Header, Right Angle, Wire-to-Board, 16 Position, 2.54 mm [.1 in] Centerline, Fully Shrouded, Gold, Surface Mount, Signal, Black

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors