Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 6-104361-9

Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 20 Contacts, Through Hole Right Angle, AMPMODU MTE
$ 3.357
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-104361-9.

IHS

Datasheet5 pages2 years ago

Farnell

JRH Electronics

Master Electronics

ShanghaiCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 6-104361-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.357
$ 4.03
Stock
4,483
1,584
Authorized Distributors
6
5
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
20
20
Number of Rows
1
1
Mount
Surface Mount, Through Hole
Surface Mount, Through Hole
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Gold, Tin
Gold
Housing Material
Thermoplastic
Thermoplastic
Contact Material
Brass
Brass

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity6-103635-9
Conn Shrouded Header (4 Sides) M 20 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
TE Connectivity6-103672-9
Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
TE Connectivity6-104935-9
Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder RA Side Entry Thru-Hole Box
TE Connectivity1-103673-9
Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder RA Side Entry Thru-Hole Box
TE Connectivity6-103673-9
Conn Shrouded Header (4 Sides) M 20 POS 2.54mm Solder RA Side Entry Thru-Hole Box/Tube
TE Connectivity6-104910-9
Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator

Descriptions

Descriptions of TE Connectivity 6-104361-9 provided by its distributors.

Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 20 Contacts, Through Hole Right Angle, AMPMODU MTE
Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder RA Thru-Hole Tube
Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator
Headers & Wire Housings 20MTE HDR SRRA LATCH W/HLDWN
20pin 2.54mm 1 Header,Latch Holder 3A 380nm gold Black Through hole mounting 53.34mm(Length)*13.59mm(height)
Special Order: 20 MTE HDR SRRA LATCH W/HLDWN Part Number: 6-104361-9 | Internal Number: 6-104361-9 | TE Connectivity |
CONNECTOR, HEADER, 20POS, 1ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:20Contacts; Gender:Header; Product Range:AMPMODU MTE Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Gold Pl

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-104361-9 .