What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 6-1415029-1

General Purpose Low Power PCB Relay SPST 10A 5VDC 70Ohm Through Hole
$ 2.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-1415029-1.

Electro Sonic

Datasheet5 pages1 year ago

Newark

IHS

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity 6-1415029-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

PanasonicJQ1P-5V-F
General Purpose 5VDC SPDT 10A Non Latching Through Hole Power Relays ROHS
PanasonicJS1-5V-F
SPDT Electromechanical Relay 5A DC/10 Amps AC 69.4Ohm
PanasonicJS1-B-5V-F
RELAY GEN PURPOSE SPDT 10A 5V | Panasonic Electronic Components JS1-B-5V-F
TE Connectivity1415899-8
Power/Signal Relay, 1 Form C, Momentary, 6VDC (Coil), 400mW (Coil), 12A (Contact), Panel Mount
TE Connectivity1-1393238-2
Power/Signal Relay, 1 Form C, Spdt, Momentary, 0.081A (Coil), 5Vdc (Coil), 403Mw (Coil), 12A
TE ConnectivityRT114005
Power Relay 5VDC 12A SPDT (29mm 12.7mm 15.7mm) THT
Omron G5LE-1-36-DC5 Power PCB Relay SPST-NO 10A 5VDC Coil Control
TE Connectivity1-1721150-0
Electromechanical Relay 5VDC 15A SPDT( (19.2mm 15.5mm 15mm)) THT General Purpose Relay
Power Relay 5VDC 16A SPDT(22.5x16.5x19)mm THT
G5LE Cubic PCB Power Relay Flux Protection SPDT 10A 5VDC Through Hole Tray
PanasonicALQ106
Power Relay 6VDC 5(NO)/1(NC)DC/10(NO)/3(NC)AAC SPDT(20mm 10mm 16mm) THT
PanasonicJS1-5V
Relay;E-Mech;Power;SPDT-NO/NC;Cur-Rtg 10A;Ctrl-V 5DC;Vol-Rtg 250/125AC;PCB Mnt

Descriptions

Descriptions of TE Connectivity 6-1415029-1 provided by its distributors.

General Purpose Low Power PCB Relay SPST 10A 5VDC 70Ohm Through Hole
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.072A (Coil), 5VDC (Coil), 357mW (Coil), 10A (Contact), 100VDC (Contact), DC Input, AC/DC Output, Panel Mount
POWER RELAY, SPDT, 10A, 250VAC, TH; Contact Configuration: SPDT; Coil Voltage: 5VDC; Contact Current: 10A; Product Range: PB Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250V; Relay Termin
PB114005 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 10 A General Purpose Power Relay DC Monostable 1 Form C SPDT-CO | Electromechanical Relay | Part Number: 6-1415029-1 | Internal Number: 6-1415029-1 | Alias Number: PB114005 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • PB114005