What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic JQ1P-5V-F

General Purpose 5VDC SPDT 10A Non Latching Through Hole Power Relays ROHS
$ 0.827
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic JQ1P-5V-F.

Upverter

Datasheet6 pages10 years ago

Electro Sonic

IHS

element14

Panasonic

Inventory History

3 month trend:
+71.23%

CAD Models

Download Panasonic JQ1P-5V-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2008-03-17
Lifecycle StatusEOL (Last Updated: 1 week ago)
LTB Date2016-09-30
LTD Date2017-03-31
Manufacturer Lifecycle StatusEOL (Last Updated: 1 week ago)

Related Parts

PanasonicJS1-5V-F
SPDT Electromechanical Relay 5A DC/10 Amps AC 69.4Ohm
PanasonicJS1-B-5V-F
RELAY GEN PURPOSE SPDT 10A 5V | Panasonic Electronic Components JS1-B-5V-F
PanasonicJS1-F-5V-F
JS Series 10 A SPDT 5 VDC Through Hole Miniature Non-Polarized Power Relay
TE ConnectivityRTB14005F
RELAY GEN PURPOSE SPDT 12A 5V / General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole
TE Connectivity7-1415029-1
Power/Signal Relay, 1 Form C, Spdt, Momentary, 0.06A (Coil), 6Vdc (Coil), 360Mw (Coil), 10A
TE Connectivity1-1393238-2
Power/Signal Relay, 1 Form C, Spdt, Momentary, 0.081A (Coil), 5Vdc (Coil), 403Mw (Coil), 12A

Descriptions

Descriptions of Panasonic JQ1P-5V-F provided by its distributors.

General Purpose 5VDC SPDT 10A Non Latching Through Hole Power Relays ROHS
Power Relay 5VDC 10(NO)/3(NC)A SPDT(20x10x16)mm THT
Power/Signal Relay, SPDT, Momentary, 0.08A (Coil), 5VDC (Coil), 400mW (Coil), 3A (Contact), 110VDC (Contact), DC Input, AC/DC Output
RELAY, SPDT, 125VAC, 30VDC, 10A; Contact Configuration: SPDT; Coil Voltage: 5VDC; Contact Current: 10A; Product Range: JQ Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 125VAC; Relay Termina
POWER RELAY, 5VDC, 10A, SPDT, PCB; Conta; POWER RELAY, 5VDC, 10A, SPDT, PCB; Contact Configuration:SPDT; Coil Resistance:62.5ohm; Relay Mounting:Through Hole; Coil Current:80mA; Coil Type:DC; Coil Voltage VDC Nom:5V; Contact Current Max:10A; Contact Voltage AC Nom:250V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • JQ1P5VF