Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1415899-8

Power/Signal Relay, 1 Form C, Momentary, 6VDC (Coil), 400mW (Coil), 12A (Contact), Panel Mount
$ 2.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1415899-8.

TE Connectivity

Datasheet38 pages7 years ago
Datasheet38 pages7 years ago

IHS

Electro Sonic

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-3.65%

CAD Models

Download TE Connectivity 1415899-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE ConnectivityRT114006
Electromechanical Relay 6VDC 90Ohm 12A SPDT (( 29mm 12.7mm 15.7mm)) THT Power Relay
TE Connectivity5-1393239-3
General Purpose Power PCB Relay SPDT-CO 12A 6VDC 90Ohm Through Hole
TE Connectivity / AMP1-1393238-3
Power Relay 6VDC 12A SPDT(29x12.7x15.7)mm THT
TE Connectivity7-1415029-1
Power/Signal Relay, 1 Form C, Spdt, Momentary, 0.06A (Coil), 6Vdc (Coil), 360Mw (Coil), 10A
PanasonicJS1-6V-F
JS Series 10A SPDT 6 VDC Through Hole Sealed Miniature Non-Polarized Power Relay
PanasonicJS1F-6V-F
RELAY GEN PURPOSE SPDT 10A 6V | Panasonic Electronic Components JS1F-6V-F

Descriptions

Descriptions of TE Connectivity 1415899-8 provided by its distributors.

Power/Signal Relay, 1 Form C, Momentary, 6VDC (Coil), 400mW (Coil), 12A (Contact), Panel Mount
General Purpose Relay 1 Form C (CO) 250VAC 6VDC PC Pins Through Hole Tube
Power Relay 6VDC 12A SPDT(29mm 12.7mm 15.7mm) THT
Electromechanical Relay SPDT 12A 6VDC 90Ohm Through Hole
|Potter&brumfield Te Connectivity RZ01-1C4-D006
General Purpose Relays RZ01-1C4-D006
Power/Signal Relay, 1 Form C, 6V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RZ01-1C4-D006