TE Connectivity 6-104910-2

Conn Shrouded Header HDR 13 POS 2.54mm Solder ST Thru-Hole Box/Tube
$ 2.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-104910-2.

TE Connectivity

Datasheet245 pages3 years ago
Datasheet197 pages5 years ago
Technical Drawing1 page15 years ago
Datasheet20 pages16 years ago

IHS

Farnell

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-12.84%

CAD Models

Download TE Connectivity 6-104910-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.73
$ 1.797
Stock
9,840
5,479
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
13
13
Number of Rows
1
1
Mount
Surface Mount, Through Hole
Through Hole
Contact Plating
Gold, Tin
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-01-15
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity6-103669-2
Conn Shrouded Header (4 Sides) HDR 13 POS 2.54mm Solder ST Thru-Hole Box
TE Connectivity1-103670-2
AMPMODU MTE Non-RoHS Compliant 2010 Gold Connector Header UL94V-0 15mOhm 105C 3A
TE Connectivity1-103669-2
Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
TE Connectivity6-103635-2
Conn Shrouded Header (4 Sides) M 13 POS 2.54mm Solder RA Side Entry Thru-Hole Box
TE Connectivity6-103634-2
Conn Shrouded Header HDR 13 POS 2.54mm Solder RA Thru-Hole Tube
TE Connectivity6-104363-1
Conn Shrouded Header (4 Sides) HDR 12 POS 2.54mm Solder ST Top Entry Thru-Hole Box

Descriptions

Descriptions of TE Connectivity 6-104910-2 provided by its distributors.

Conn Shrouded Header HDR 13 POS 2.54mm Solder ST Thru-Hole Box/Tube
Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator
13pin 2.54mm 1 Header,Latch Holder 3A 380nm 35.56mm*6.66mm
.100 AMPMODU Headers Housings & Contacts
CONNECTOR, HEADER, 13POS, 1ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:13Contacts; Gender:Header; Product Range:AMPMODU MTE Series; Contact Termination Type:IDC / IDT; No. of Rows:1Rows; Contact Plating:Gold Plate
Special Order: 13 MTE HDR SRST LATCH .100CL PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 6-104910-2 | Internal Number: 6-104910-2 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-104910-2 .