TE Connectivity 6-103635-2

Conn Shrouded Header (4 Sides) M 13 POS 2.54mm Solder RA Side Entry Thru-Hole Box
$ 3.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-103635-2.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Farnell

JRH Electronics

Master Electronics

ShanghaiCT

Inventory History

3 month trend:
-20.62%

CAD Models

Download TE Connectivity 6-103635-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-04
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2025-05-07
LTD Date2025-05-14
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity6-103904-2
Conn Shrouded Header (4 Sides) HDR 13 POS 2.54mm Solder RA Side Entry Thru-Hole Box/Tube
TE Connectivity6-103634-2
Conn Shrouded Header HDR 13 POS 2.54mm Solder RA Thru-Hole Tube
TE Connectivity / AMP1-103634-2
Conn Shrouded Header HDR 13 POS 2.54mm Solder RA Thru-Hole Tube
TE Connectivity6-103669-2
Conn Shrouded Header (4 Sides) HDR 13 POS 2.54mm Solder ST Thru-Hole Box
TE Connectivity6-103634-1
Conn Shrouded Header (4 Sides) HDR 12 POS 2.54mm Solder RA Side Entry Thru-Hole Box/Tube
TE Connectivity6-103673-1
Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator

Descriptions

Descriptions of TE Connectivity 6-103635-2 provided by its distributors.

Conn Shrouded Header (4 Sides) M 13 POS 2.54mm Solder RA Side Entry Thru-Hole Box
Headers & Wire Housings LATCHING HDR SHRD 13 W/O HOLD-DN 15AU CNT
.100 AMPMODU Headers Housings & Contacts
Header,Latch Holder 1 13pin Male Pin
CONNECTOR, HEADER, 13POS, 1ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:13Contacts; Gender:Header; Product Range:AMPMODU MTE Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Gold Pl

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-103635-2 .