What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 6-103669-2

Conn Shrouded Header (4 Sides) HDR 13 POS 2.54mm Solder ST Thru-Hole Box

$ 1.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-103669-2.

TE Connectivity

Datasheet245 pages6 years ago
Datasheet197 pages8 years ago
Datasheet6 pages15 years ago
Datasheet32 pages18 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages16 years ago

IHS

Future Electronics

Electro Sonic

ShanghaiCT

Inventory History

3 month trend:
-55.56%

CAD Models

Download TE Connectivity 6-103669-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.545
$ 1.28
Stock
1
1,203
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
13
13
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Vertical
Vertical
Contact Plating
Tin
Lead, Tin
Housing Material
Thermoplastic
Thermoplastic
Contact Material
Brass
Brass

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2010-01-07
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity1-103669-2
Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
TE Connectivity5-103639-9
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Box
TE Connectivity5-103669-9
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Box/Tube
TE Connectivity103639-9
Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole Tube
TE Connectivity1-103669-1
Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
TE Connectivity / AMP1-103634-2
Conn Shrouded Header HDR 13 POS 2.54mm Solder RA Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 6-103669-2 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 13 POS 2.54mm Solder ST Thru-Hole Box
AMPMODU 13 Position Through-Hole Single Row Vertical 0.1 Inch IDC Header
Headers & Wire Housings HDR PIN 1X13C VRT THRU HOLE
.100 AMPMODU Headers, Housings & Contacts
Special Order: 13 MTE HDR SRST LATCH W/HLDWN PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 6-103669-2 | Internal Number: 6-103669-2 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty