TE Connectivity 6-104909-4

Conn Shrouded Header (4 Sides) HDR 15 POS 2.54mm Solder ST Top Entry Thru-Hole Box
$ 2.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-104909-4.

TE Connectivity

Datasheet197 pages5 years ago
Technical Drawing1 page2 years ago
Datasheet20 pages16 years ago

Newark

JRH Electronics

Master Electronics

ShanghaiCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 6-104909-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.24
$ 4.73
$ 4.73
Stock
49,421
28,361
28,361
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
15
15
15
Number of Rows
1
1
1
Mount
Surface Mount, Through Hole
Through Hole
Through Hole
Termination
Crimp
Crimp, Solder
Crimp, Solder
Orientation
Vertical
Vertical
Vertical
Contact Plating
Gold, Tin
Gold
Gold
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic
Contact Material
Brass
Brass
Brass

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-09-12
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2027-01-27
LTD Date2027-03-21
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 months ago)

Related Parts

TE Connectivity6-103639-4
Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator
TE Connectivity6-104910-4
Conn Shrouded Header HDR 15 POS 2.54mm Solder ST Thru-Hole Tube
TE Connectivity6-103908-4
Conn Shrouded Header HDR 15 POS 2.54mm Solder ST Thru-Hole Box/Tube
TE Connectivity / AMP1-104909-4
Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator
TE Connectivity6-103635-4
Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator
TE Connectivity6-103634-4
Conn Shrouded Header HDR 15 POS 2.54mm Solder RA Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 6-104909-4 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 15 POS 2.54mm Solder ST Top Entry Thru-Hole Box
AMPMODU Series 15 Position 2.54 mm Single Row Through Hole Shrouded Header
Header,Latch Holder 1 15pin Male Pin 40.64mm*6.98mm
6-104909-4 Rohs Compliant: Yes |Te Connectivity Amp 6-104909-4
Headers & Wire Housings 15P HDR SRST LATCH W/HLDWN
Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator
CONN HEADER VERT .100 15POS 15AU
.100 AMPMODU Headers Housings & Contacts
Special Order: 15 MTE HDR SRST LATCH W/HLDWN PCB Header & Receptacle | Part Number: 6-104909-4 | Internal Number: 6-104909-4 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-104909-4.