Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 6-103635-4

Conn Shrouded Header (4 Sides) M 15 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
$ 2.823
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-103635-4.

TE Connectivity

Datasheet245 pages7 years ago
Datasheet197 pages9 years ago
Technical Drawing2 pages10 years ago
Datasheet20 pages16 years ago

Master Electronics

IHS

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-17.84%

CAD Models

Download TE Connectivity 6-103635-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.823
$ 2.27
Stock
11,976
20
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
15
15
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold, Tin
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-04
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity6-103673-4
Conn Shrouded Header (4 Sides) M 15 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
TE Connectivity / AMP1-103673-4
Conn Shrouded Header HDR 15 POS 2.54mm Solder RA Thru-Hole Tube
TE Connectivity / AMP1-103634-4
Conn Shrouded Header HDR 15 POS 2.54mm Solder RA Thru-Hole Tube
TE Connectivity6-103639-4
Conn Shrouded Header (4 Sides) HDR 15 POS 2.54mm Solder ST Thru-Hole Box/Tube
TE Connectivity6-103634-1
Conn Shrouded Header (4 Sides) HDR 12 POS 2.54mm Solder RA Side Entry Thru-Hole Box/Tube
TE Connectivity1-103673-1
AMPMODU MTE Non-RoHS Compliant COMMERCIAL 2010 Connector Header UL94V-0 15mOhm -65C~105C 3A

Descriptions

Descriptions of TE Connectivity 6-103635-4 provided by its distributors.

Conn Shrouded Header (4 Sides) M 15 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
Connector, Header, 15Pos, 1Row, 2.54Mm; |Te Connectivity Amp 6-103635-4
CONNECTOR, HEADER, 15POS, 1ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:15Contacts; Gender:Header; Product Range:AMPMODU MTE Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Gold Pl
15 MTE HDR SRRA LTCH.100CL LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Right Angle Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 6-103635-4 | Internal Number: 6-103635-4 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty