Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 6-103639-4

Conn Shrouded Header (4 Sides) HDR 15 POS 2.54mm Solder ST Thru-Hole Box/Tube
$ 1.996
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-103639-4.

TE Connectivity

Datasheet245 pages7 years ago
Datasheet197 pages9 years ago
Technical Drawing2 pages15 years ago
Datasheet98 pages18 years ago
Datasheet20 pages16 years ago

Newark

IHS

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+2.39%

CAD Models

Download TE Connectivity 6-103639-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2010-01-07
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity6-103669-0
Conn Shrouded Header (4 Sides) HDR 11 POS 2.54mm Solder ST Thru-Hole Box
TE Connectivity6-104362-0
Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator
TE Connectivity1-103638-5
Conn Shrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole Tube
TE Connectivity1-103639-1
Conn Shrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole Box/Tube
TE Connectivity / AMP1-103638-0
AMPMODU MTE Non-RoHS Compliant 2009 Gold Connector Header UL94V-0 15mOhm 105C 3A
TE Connectivity1-103908-0
Conn Shrouded Header HDR 11 POS 2.54mm Solder ST Thru-Hole Box/Tube

Descriptions

Descriptions of TE Connectivity 6-103639-4 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 15 POS 2.54mm Solder ST Thru-Hole Box/Tube
CONNECTOR, HEADER, 15 POSITION, 1ROW, 2.54MM; PITCH SPACING:2.54MM; NO. OF CONTACTS:15CONTACTS; GENDER:HEADER; PRODUCT RANGE:AMPMODU MTE SERIES; CONTACT TERMINATION TYPE:THROUGH HOLE; NO. OF ROWS:1ROWS; CONTACT MATERIAL:BRASS ROHS COMPLIANT: YES
Special Order: 15 MTE HDR SRST LATCH .100CL PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 6-103639-4 | Internal Number: 6-103639-4 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-103639-4.