TE Connectivity 6-104078-3

Conn Socket Strip RCP 68 POS 1.27mm Solder ST Thru-Hole Box/Tube
$ 20.485
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-104078-3.

IHS

Datasheet5 pages1 year ago

JRH Electronics

Master Electronics

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
-68.73%

CAD Models

Download TE Connectivity 6-104078-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.485
$ 21.625
Stock
2,185
1,983
Authorized Distributors
2
6
Gender
Female
Female
Pitch
1.27 mm
1.27 mm
Number of Positions
68
68
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-08-11
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity6-104068-8
Conn Shrouded Header HDR 68 POS 1.27mm Solder ST Top Entry Thru-Hole Box/Tube
TE Connectivity1-104068-8
Conn Shrouded Header HDR 68 POS 1.27mm Solder ST Thru-Hole Tube
TE Connectivity1-104078-3
Conn Socket Strip RCP 68 POS 1.27mm Solder ST Thru-Hole Tube
1.27mm Pitch EBBI 50D Plug, Right-Angle, Blind Mate, 68 Circuits, 2.79mm PC Tail Length
TE Connectivity5-104068-5
Conn Shrouded Header (2 Sides) HDR 50 POS 1.27mm Solder ST Top Entry Thru-Hole Box/Tube
TE Connectivity104068-5
Conn Shrouded Header HDR 50 POS 1.27mm Solder ST Thru-Hole Box/Tube

Descriptions

Descriptions of TE Connectivity 6-104078-3 provided by its distributors.

Conn Socket Strip RCP 68 POS 1.27mm Solder ST Thru-Hole Box/Tube
68 SYSTEM 50 RCPT ASSY DRST SN
Push-Pull,Receptacle 1.27mm 2 68pin 1A 760nm 44.29mm*5.03mm
Board Connector, 68 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
68 SYSTEM 50 RCPT ASSY DRST SN PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Rows: 2 Centerline (Pitch): 1.27 mm PCB Mount Receptacle Vertical Board-to-Board 2 | PCB Header & Receptacle | Part Number: 6-104078-3 | Internal Number: 6-104078-3 | 1.27 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty