Molex 71661-2568

1.27mm Pitch EBBI 50D Plug, Right-Angle, Blind Mate, 68 Circuits, 2.79mm PC Tail Length
$ 5.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 71661-2568.

IHS

Datasheet2 pages6 years ago

Molex

Sager Electronics

Newark

element14 APAC

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1997-05-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
LTB Date2025-06-25
LTD Date2025-09-25
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 68 Contacts, Through Hole, FTS Series
TE Connectivity5-104068-5
Conn Shrouded Header (2 Sides) HDR 50 POS 1.27mm Solder ST Top Entry Thru-Hole Box/Tube
HIROSE ELECTRICFX2-80P-1.27DSL(71)
Conn Board to Board HDR 80 POS 1.27mm Solder RA Thru-Hole Tube
TE Connectivity / AMP6-103916-3
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 48 Contacts, Through Hole, TMS Series
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 48 Contacts, Through Hole, FTS Series

Descriptions

Descriptions of Molex 71661-2568 provided by its distributors.

1.27mm Pitch EBBI 50D Plug, Right-Angle, Blind Mate, 68 Circuits, 2.79mm PC Tail Length
Connector EBBI Plug68 Position 2.54mm Solder Right Angle Through Hole 68 Terminal 1 Port Tray
Telecom and Datacom Connector, 68 Contact(s), Male, Right Angle, Press Fit Terminal, Locking, Plug
Pin Header PCB - Right-Angle 68P
.050 EBBI Connectors .050 EBBI PLUG
.050 EBBI 50D Plug RA 30 SAu 68Ckt
BOARD-BOARD CONNECTOR, PLUG, 68WAY, 2ROW; Pitch Spacing:1.27mm; No. of Rows:2; No. of Contacts:68; Gender:Plug; Contact Termination:Right Angle Through Hole; Contact Plating:Gold; Contact Material:Brass; Connector Type:Board to Board

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0716612568
  • 716-61-2568
  • 71661-2568.
  • 716612568