Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-104068-5

Conn Shrouded Header (2 Sides) HDR 50 POS 1.27mm Solder ST Top Entry Thru-Hole Box/Tube
$ 8.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-104068-5.

Newark

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago
Datasheet11 pages14 years ago
Datasheet2 pages19 years ago
Datasheet1 page20 years ago

JRH Electronics

element14 APAC

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+38.62%

CAD Models

Download TE Connectivity 5-104068-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.037
$ 15.58
Stock
23,552
2,976
Authorized Distributors
6
6
Gender
Male
Male
Pitch
1.27 mm
1.27 mm
Number of Positions
50
50
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP6-103916-3
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
1.27mm Pitch EBBI 50D Plug, Vertical, without Latch, 50 Circuits, 2.79mm PC Tail Length
1.27mm Pitch EBBI 50D Plug, Vertical, without Latch, 50 Circuits, 3.40mm PC Tail Length
1.27mm (0.05) Pitch DIL Vertical PC Tail Pin Header, selective gold + tin, 25+25 contacts"
TE Connectivity104068-4
Conn Shrouded Header (2 Sides) HDR 40 POS 1.27mm Solder ST Thru-Hole Tube
TE Connectivity5-104666-3
Connector, Header, 40Pos, 2Row, 1.27Mm; |Te Connectivity Amp 5-104666-3

Descriptions

Descriptions of TE Connectivity 5-104068-5 provided by its distributors.

Conn Shrouded Header (2 Sides) HDR 50 POS 1.27mm Solder ST Top Entry Thru-Hole Box/Tube
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
HEADER, STR, 50WAY, TH; Pitch Spacing: 1.27mm; No. of Contacts: 50Contacts; Gender: Header; Product Range: AMPMODU System 50 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Conta
50 SYSTEM 50 HDR DRST SHRD PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Perpendicular Mezzanine (Stacking) Number of Positions: 50 PCB Mount Header Vertical Board-to-Board Perpendicular | PCB Header & Receptacle | Part Number: 5-104068-5 | Internal Number: 5-104068-5 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-104068-5.