TE Connectivity 6-103958-1

Conn IDC Connector RCP 12 POS 2.54mm IDT ST Cable Mount Strip
$ 2.782
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-103958-1.

TE Connectivity

Datasheet245 pages2 years ago
Datasheet197 pages5 years ago
Datasheet20 pages16 years ago

Farnell

IHS

Master Electronics

ShanghaiCT

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 6-103958-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.782
$ 3.5
Stock
2,927
3,175
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
12
12
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Tin
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity6-103956-1
AMPMODU 12 Position 2.54 mm Pitch 26-22 AWG Loaded IDC Socket Housing
TE Connectivity6-103957-1
Conn IDC Connector RCP 12 POS 2.54mm IDT ST Cable Mount Strip
TE Connectivity1-103957-1
Conn IDC Connector RCP 12 POS 2.54mm IDT ST Cable Mount Strip
TE Connectivity1-103958-1
Conn IDC Connector RCP 12 POS 2.54mm IDT ST Cable Mount Strip
TE Connectivity6-103975-1
Conn IDC Connector RCP 12 POS 2.54mm IDT ST Cable Mount Strip
TE Connectivity / AMP1-103975-1
Conn IDC Connector RCP 12 POS 2.54mm IDT ST Cable Mount Strip

Descriptions

Descriptions of TE Connectivity 6-103958-1 provided by its distributors.

Conn IDC Connector RCP 12 POS 2.54mm IDT ST Cable Mount Strip
Board Connector, 12 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Latch, Black Insulator, Receptacle
Connector Assembly, Receptacle, Wire-to-Board, 12 Position, 2.54 mm [.1 in] Centerline, Insulation Displacement (IDC) / Crimp, 1 Row, AMPMODU MTE
Wtb Conn, Rcpt, 12Pos, 1Row, 2.54Mm; Idc Connector Type:Idc Receptacle; Contact Gender:Female; Pitch Spacing:2.54Mm; No. Of Rows:1 Row; No. Of Contacts:12Contacts; Connector Mounting:Cable Mount; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Amp Te Connectivity 6-103958-1
2X12 MTE RCPT SR LATCH .100CL Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Retention: With Mating Retention Type: Latch Termination Method to Wire & Cable: Crimp Insulation Displacement (IDC) Receptacle Connector Assembly With Latch | Standard Rectangular Connector | Part Number: 6-103958-1 | Internal Number: 6-103958-1 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-103958-1.