TE Connectivity / AMP 1-103975-1

Conn IDC Connector RCP 12 POS 2.54mm IDT ST Cable Mount Strip
$ 3.39
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-103975-1.

IHS

Datasheet5 pages1 year ago

Newark

ShanghaiCT

Sager Electronics

RS (Formerly Allied Electronics)

CAD Models

Download TE Connectivity / AMP 1-103975-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.39
$ 2.954
Stock
1
1,399
Authorized Distributors
5
5
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
12
12
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
-
Tin

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

TE Connectivity6-103958-1
Conn IDC Connector RCP 12 POS 2.54mm IDT ST Cable Mount Strip
TE Connectivity6-103956-1
AMPMODU 12 Position 2.54 mm Pitch 26-22 AWG Loaded IDC Socket Housing
TE Connectivity6-103957-1
Conn IDC Connector RCP 12 POS 2.54mm IDT ST Cable Mount Strip
TE Connectivity1-103957-1
Conn IDC Connector RCP 12 POS 2.54mm IDT ST Cable Mount Strip
TE Connectivity1-103958-1
Conn IDC Connector RCP 12 POS 2.54mm IDT ST Cable Mount Strip
TE Connectivity1-103945-1
Board Connector, 12 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug

Descriptions

Descriptions of TE Connectivity / AMP 1-103975-1 provided by its distributors.

Conn IDC Connector RCP 12 POS 2.54mm IDT ST Cable Mount Strip
2X12 Mte Rcpt Sr Plain .100Cl Rohs Compliant: No |Amp Te Connectivity 1-103975-1
Headers & Wire Housings 2X12 MTE RCPT SR PLAIN .100CL
Board Connector, 12 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Black Insulator, Receptacle
CONN RCPT 12P IDC 22-26AWG GOLD
.100 AMPMODU Headers Housings & Contacts
Connector Assembly, Receptacle, Wire-to-Board, 12 Position, 2.54 mm [.1 in] Centerline, Insulation Displacement (IDC) / Crimp, 1 Row, AMPMODU MTE

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors