TE Connectivity 6-102617-1

Conn Shrouded Header HDR 26 POS 2.54mm Solder RA Thru-Hole
$ 7.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-102617-1.

IHS

Datasheet5 pages1 year ago

JRH Electronics

ShanghaiCT

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-21.81%

CAD Models

Download TE Connectivity 6-102617-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.035
$ 9.38
Stock
28,730
6,747
Authorized Distributors
6
2
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
26
26
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-07-28
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2025-05-07
LTD Date2025-05-14
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity6-103166-1
Conn Shrouded Header (4 Sides) HDR 26 POS 2.54mm Solder RA Thru-Hole Tray
TE Connectivity1-103326-3
Conn Unshrouded Header HDR 26 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
TE Connectivity1-104353-3
Conn Unshrouded Header M 26 POS 2.54mm Solder RA Side Entry Thru-Hole Automotive Tray
TE Connectivity6-103326-3
Conn Unshrouded Header HDR 26 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
Conn Shrouded Header (4 Sides) HDR 26 POS 2.54mm Solder RA Side Entry Thru-Hole C-Grid® Tube
TE Connectivity1-103167-0
26pin 2.54mm 2 2.54mm Detent Lock,Header 3A 760nm 40.13mm*16.23mm
TE Connectivity6-146309-3
Conn Unshrouded Header HDR 26 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
TE Connectivity / AMP1-102570-1
Conn Shrouded Header HDR 26 POS 2.54mm Solder RA Thru-Hole Tray
TE Connectivity / AMP1-103166-1
Conn Shrouded Header (4 Sides) HDR 26 POS 2.54mm Solder RA Thru-Hole Tray

Descriptions

Descriptions of TE Connectivity 6-102617-1 provided by its distributors.

Conn Shrouded Header HDR 26 POS 2.54mm Solder RA Thru-Hole
Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
26 MODII HDR DRRA SHRD LF PCB Header & Receptacle | Part Number: 6-102617-1 | Internal Number: 6-102617-1 | TE Connectivity
PCB Mount Header, Right Angle, Wire-to-Board / Board-to-Board, 26 Position, 2.54 mm [.1 in] Centerline, Fully Shrouded, Gold, AMPMODU Headers
CONNECTOR, HEADER, 26POS, 2ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:26Contacts; Gender:Header; Product Range:AMPMODU MOD II Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-102617-1 .