What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 6-146309-3

Conn Unshrouded Header HDR 26 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
$ 9.139
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-146309-3.

IHS

Datasheet5 pages1 year ago

Electro Sonic

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 6-146309-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.139
$ 3.004
Stock
5,482
8,354
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
26
26
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Gold
Gold
Housing Material
Thermoplastic
Thermoplastic
Contact Material
Bronze
Bronze

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-07-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-103326-3
Conn Unshrouded Header HDR 26 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
TE Connectivity6-103326-3
Conn Unshrouded Header HDR 26 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
TE Connectivity / AMP1-102570-1
Conn Shrouded Header HDR 26 POS 2.54mm Solder RA Thru-Hole Tray
TE Connectivity / AMP1-103166-1
Conn Shrouded Header (4 Sides) HDR 26 POS 2.54mm Solder RA Thru-Hole Tray
TE Connectivity1-104354-3
26 Modii Hdr Drra B/A W/Hldwn Rohs Compliant: No |Amp Te Connectivity 1-104354-3
TE Connectivity6-103166-1
Conn Shrouded Header (4 Sides) HDR 26 POS 2.54mm Solder RA Thru-Hole Tray

Descriptions

Descriptions of TE Connectivity 6-146309-3 provided by its distributors.

Conn Unshrouded Header HDR 26 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
26pin 2.54mm 2 2.54mm Breakaway,Header,Push-Pull 3A 760nm gold Black Through hole mounting 32.61mm(Length)*14.37mm(height)
PCB Mount Header, Right Angle, Board-to-Board, 26 Position, 2.54 mm [.1 in] Centerline, Breakaway, Gold, Through Hole - Solder, AMPMODU Headers
Special Order: 26 MODII HDR DRRA B/A .100CL PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Board-to-Board Number of Rows: 2 Centerline (Pitch): 2.54 mm PCB Mount Header Right Angle Board-to-Board 2 | PCB Header & Receptacle | Part Number: 6-146309-3 | Internal Number: 6-146309-3 | Alias Number: CA7495-000 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty