
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | 1-102617-1 | 3,122 | 5 | Bulk | ||||||||
| RS (Formerly Allied Electronics) | 1-102617-1 | 0 | 896 | Bulk | 15h | |||||||
| Microchip USA | 1-102617-1 | 382 | 50 | Tray | 17h | |||||||
| Quest | 1-102617-1 | 8 | 21h | |||||||||
| NAC Semi | 1-102617-1 | 85 | 1 | 16h |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-102617-1.
Download TE Connectivity / AMP 1-102617-1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
| 3D | Download |
Descriptions of TE Connectivity / AMP 1-102617-1 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-102617-1.