TE Connectivity 6-102398-2

Conn IDC Connector RCP 28 POS 2.54mm IDT ST Cable Mount
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-102398-2.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

JRH Electronics

ShanghaiCT

Factory Futures

TE Connectivity

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity 6-102398-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.7
Stock
1
80
Authorized Distributors
0
1
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
28
28
Number of Rows
2
2
Mount
Cable
Cable
Contact Plating
Tin
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2025-05-07
LTD Date2025-05-14
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity1-102398-2
Conn IDC Connector RCP 28 POS 2.54mm IDT ST Cable Mount
TE Connectivity / AMP6-102448-0
Board Connector, 24 Contact(s), 2 Row(s), Female, IDC Terminal, Black Insulator, Receptacle
TE Connectivity / AMP102694-8
Conn IDC Connector RCP 20 POS 2.54mm IDT ST Cable Mount
TE Connectivity6-102448-1
Board Connector, 26 Contact(s), 2 Row(s), Female, IDC Terminal, Black Insulator, Receptacle
Conn; Cable Socket; 20 Pos; CB; Preassembled; IDC Ribbon Cable/D89 Ser; Gold Plate
Conn IDC Connector SKT 26 POS 2.54mm Crimp ST Cable Mount Box

Descriptions

Descriptions of TE Connectivity 6-102398-2 provided by its distributors.

Conn IDC Connector RCP 28 POS 2.54mm IDT ST Cable Mount
Board Connector, 28 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Receptacle
28 AMPMODU MT ASSY DR.100CL SN
CONN RECEPT 28POS .100 IDC GOLD
.100 AMPMODU Headers, Housings & Contacts

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty