TE Connectivity 1-102398-2

Conn IDC Connector RCP 28 POS 2.54mm IDT ST Cable Mount
$ 16.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-102398-2.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

ShanghaiCT

TE Connectivity

JRH Electronics

CAD Models

Download TE Connectivity 1-102398-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity6-102398-2
Conn IDC Connector RCP 28 POS 2.54mm IDT ST Cable Mount
TE Connectivity / AMP6-102448-0
Board Connector, 24 Contact(s), 2 Row(s), Female, IDC Terminal, Black Insulator, Receptacle
TE Connectivity / AMP1-102448-1
Conn IDC Connector RCP 26 POS 2.54mm IDT ST Cable Mount
TE Connectivity6-102448-1
Board Connector, 26 Contact(s), 2 Row(s), Female, IDC Terminal, Black Insulator, Receptacle
HIROSE ELECTRICHIF3A-34D-2.54R
High Performance Ribbon Cable Connector (Compliant with MIL), -55 ℃ to 85 ℃, RoHS
Connector Accessory, 0.04in Min Cable Dia, 0.058in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of TE Connectivity 1-102398-2 provided by its distributors.

Conn IDC Connector RCP 28 POS 2.54mm IDT ST Cable Mount
Headers & Wire Housings Hsg Dual 28P 26-22 |Amp Te Connectivity 1-102398-2
Board Connector, 28 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Receptacle
CONN RECEPT 28POS .100 IDC GOLD
.100 IDC AMPMODU Housings & Contacts Product Highlights: Receptacle Assembly Wire Termination Type = Insulation Displacement Crimp (IDC) Number of Positions = 28 Number of Rows = Dual Terminate To Wire
CONNECTOR, RCPT, 28POS, 2ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 28Contacts; Gender: Receptacle; Product Range: AMPMODU MT Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Gold Plat

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-102398-2 .