Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M D89120-0101HK

Conn; Cable Socket; 20 Pos; CB; Preassembled; IDC Ribbon Cable/D89 Ser; Gold Plate
$ 1.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M D89120-0101HK.

element14 APAC

Datasheet4 pages13 years ago

Inventory History

3 month trend:
+51.49%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Amphenol Communications Solutions71600-314LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 14 Positions - 2.54 mm (0.1 in.)
Connector IDC Connector Socket 16 Position 2.54mm IDT Right Angle Cable Mount
Conn IDC Connector SKT 16 POS 2.54mm IDT ST Cable Mount
Amphenol Communications Solutions71600-220LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 20 Positions - 2.54 mm (0.1 in.)
Amphenol Communications Solutions71600-420LF
Conn IDC Connector RCP 20 POS 2.54mm IDT RA Cable Mount Tube
Conn IDC Connector SKT 24 POS 2.54mm IDT RA Cable Mount

Descriptions

Descriptions of 3M D89120-0101HK provided by its distributors.

Conn; Cable Socket; 20 Pos; CB; Preassembled; IDC Ribbon Cable/D89 Ser; Gold Plate
Conn IDC Connector SKT 20 POS 2.54mm IDT ST Cable Mount Box
Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal, Socket
26-28 AWG Receptacle 2.54mm 2 20pin 380nm gold grey IDC wire mounting,free hanging,Through hole mounting 30mm(Length)*7.6mm(height)
CONNECTOR, RCPT, 20POS, 2ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 20Contacts; Gender: Receptacle; Product Range: D89 Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Gold Plated Cont

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80001204066
  • D89120-0101-HK
  • D89120-0101HK.