Power Entry Module, Plug, 5A; Rango De Producto:Serie M; Género:Macho; Tensión Nominal:250Vac; Intensidad Nominal:5A; Conector, Montaje:Panel; Tipo De Terminación Del Contacto:Conexión Rápida; Capacidad:5Nf; Inductancia Mín.:930Μh |Corcom Te Connectivity 5EFM1S
5EFM1S=F8107 Filter Type: Power Entry Module Input Voltage Selection: Single AC Filter Switch Type: DPST Filter Shield Type: Filter Shield Product Orientation: Vertical Power Entry Module Single AC DPST Filter Shield | Corcom M Series Multi-Function Inlet Fil | Part Number: 5EFM1S | Internal Number: 2-6609129-3 | TE Connectivity | Corcom
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
TYCO
Tyco Electronics
TE CONN
TYC
TE CONNECT
TE CONNECTIVITY LTD
TE Connectivity Aerospace Defense and Marine
TYCO ELECTRONICS CORPORATION
TE Connectivity Measurement Specialties
TYCO ELECTRO
TYCO ELEC
TYCO ELECTRONICS CORP
TYCO ELECTRONIC
TE Connectivity Passive Product
TE Application Tooling
TYCO ELECT
TYCO ELE
TE CONNECTIVITY (TYCO)
TE CONNECTIVITY SENSORS
TE SENSOR SOLUTIONS
TE CONNECTIV
TE (Tyco)
TE Connectivity Solutions GmbH
TE Connectivity /CGS Brand
TYCO POWER SYSTEMS
Tyco Electronics
TE
TE Connectivty
Part Number Aliases
This part may be known by these alternate part numbers: