TE Connectivity 5960-203-04141

Circular Connector Contact, Machined, HD30/HDP20 Series, Pin, Crimp, 4 AWG
$ 5.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5960-203-04141.

IHS

Datasheet4 pages1 year ago

JRH Electronics

TE Connectivity

Farnell

Future Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 5960-203-04141 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-06-20
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

MOLEX 39-00-0041 Male Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass Contact
TE Connectivity1658670-2
D-SUB CONNECTOR CONTACT, PIN, SIZE 22, BRASS, CRIMP, 22-28AWG, AMPLIMITE SERIES
TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity5-747904-2
D Sub Connector, Standard, Plug, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
Pin Header, Power, Wire-to-Board, 3 mm, 2 Rows, 10 Contacts, Through Hole Right Angle
Pin Header, Wire-to-Board, 3 mm, 2 Rows, 8 Contacts, Through Hole Straight, Micro-Fit 3.0 43045

Descriptions

Descriptions of TE Connectivity 5960-203-04141 provided by its distributors.

Circular Connector Contact, Machined, HD30/HDP20 Series, Pin, Crimp, 4 AWG
PIN, SOLID, SIZE 4, 4AWG, NICKEL | TE Connectivity 5960-203-04141
DEUTSCH Nickel Crimp 4 AWG Power Machined Pin Contact
Contact Pin 4 Size Nickel Over Copper Crimp
Contact PIN Crimp ST Cable Mount 4AWG T/R
4 AWG 22 AWG (25-0.35 mm2) , 5
Automotive Connectors CONT PIN
CONTACT, PIN, 4AWG, CRIMP; Product Range:-; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size AWG Max:4AWG; Wire Size AWG Min:-; For Use With:HDP Series Circular Connectors; Contact Plating:Nickel Plated Contacts RoHS Compliant: Yes
PIN, SOLID, SIZE 4, 4AWG, NI Terminal Type: Pin Wire Size: 4 AWG Wire Size: 21 – 25 mm² Interface Plating: Nickel (Ni) Primary Locking Feature: Integrated in Housing Pin 4 AWG 21 – 25 mm² Nickel (Ni) | Deutsch Connector Solid Contact | Part Number: 5960-203-04141 | Internal Number: 5960-203-04141 | TE Connectivity | DEUTSCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty