TE Connectivity 5787131-3

D Subminiature Connector, 68 Contact(s), Male, 0.031 inch Pitch, IDC Terminal, Locking, Plug
$ 14.516
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5787131-3.

TE Connectivity

Instruction Sheet6 pages14 years ago
Instruction Sheet3 pages15 years ago
Instruction Sheet9 pages20 years ago

Farnell

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-41.70%

CAD Models

Download TE Connectivity 5787131-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2011-09-12
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Telecom and Datacom Connector, 68 Contact(s), Male, IDC Terminal, Locking, Plug
TE Connectivity5179031-2
CONN PLUG 60POS SMD GOLD / 60 Position Connector Plug, Center Strip Contacts Surface Mount Gold
TE Connectivity5177984-3
CONN PLUG 80POS SMD GOLD / 80 Position Connector Plug, Center Strip Contacts Surface Mount Gold
TE Connectivity5179029-3
Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug
Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Terminal
Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Terminal

Descriptions

Descriptions of TE Connectivity 5787131-3 provided by its distributors.

D Subminiature Connector, 68 Contact(s), Male, 0.031 inch Pitch, IDC Terminal, Locking, Plug
Conn VHDCI PL 68 POS 0.8mm IDT RA Cable Mount 68 Terminal 1 Port Automotive Package
68 .8MM CHAMP PLUG KIT D-Shaped Connector | Part Number: 5787131-3 | Internal Number: 5787131-3 | Alias Number: 010-5593-00 | TE Connectivity | CHAMP
WIRE-BOARD CONNECTOR, PLUG 68 POSITION, 0.8MM; No. of Contacts:68Contacts; Gender:Plug; Connector Type:Wire to Board; Contact Termination Type:IDC / IDT; Product Range:CHAMP 0.8 Series; Connector Mounting:Cable Mount

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5787131-3 .
  • 5787131-3.