TE Connectivity 5177984-3

CONN PLUG 80POS SMD GOLD / 80 Position Connector Plug, Center Strip Contacts Surface Mount Gold
$ 4.338
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5177984-3.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

HQonline

LKR

TE Connectivity

Farnell

Inventory History

3 month trend:
-15.07%

CAD Models

Download TE Connectivity 5177984-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-09-01
Lifecycle StatusProduction (Last Updated: 5 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 hours ago)

Related Parts

Amphenol Communications Solutions61083-084402LF
CONN PLUG 80POS SMD GOLD / 80 Position Connector Plug, Center Strip Contacts Surface Mount Gold
TE Connectivity5179031-2
CONN PLUG 60POS SMD GOLD / 60 Position Connector Plug, Center Strip Contacts Surface Mount Gold
TE Connectivity5179029-3
Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug
TE Connectivity5179031-4
Conn Fine Pitch Connector PL 100 POS 0.8mm Solder ST Top Entry SMD Box/Tube
Amphenol Communications Solutions61083-102402LF
BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 100 Positions.
TE Connectivity / AMP1-5179030-4
Conn Fine Pitch Connector PL 100 POS 0.8mm Solder ST SMD Tube

Descriptions

Descriptions of TE Connectivity 5177984-3 provided by its distributors.

CONN PLUG 80POS SMD GOLD / 80 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Conn Fine Pitch Connector PL 80 POS 0.8mm Solder ST Top Entry SMD Box/Tube
Stacking Connector, Plug, 80Pos, 0.8Mm; |Te Connectivity Amp 5177984-3
Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug
Rectangular Connectors - Arrays, Edge Type, Mezzanine (Board-to-Board); 5177984-3; TE CONNECTIVITY; 2; Gold; Vertical; No
Center Strip Contacts,Plug 800μm 2 80pin 5mm,9mm,13mm,17mm 4.6mm 203nm gold SMD,P=0.8mm SMD mount 37.8mm(Length)*6mm(height)
HEADER, VERTICAL, 0.8MM, 5MM, 80WAY; Product Range: FH Series; No. of Contacts: 80Contacts; Gender: Plug; Pitch Spacing: 0.8mm; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Row Pitch: -; Contact Plating: Gold Pla
0.8FH,P05H.5,080,08/Sn,TU PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 80 PCB Mount Header Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 5177984-3 | Internal Number: 5177984-3 | TE Connectivity | Free Height

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 51779843