Samtec ERM8-030-05.0-S-DV-K-TR

Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Terminal
$ 3.853
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ERM8-030-05.0-S-DV-K-TR.

Samtec

Technical Drawing5 pages8 years ago
Datasheet1 page8 years ago

Upverter

Newark

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-6.07%

CAD Models

Download Samtec ERM8-030-05.0-S-DV-K-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 0.8 mm, 2 Rows, 60 Contacts, Surface Mount, FTE Series
Amphenol Communications Solutions61083-061402LF
CONN PLUG 60POS SMD GOLD / 60 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Amphenol Communications Solutions61083-063402LF
BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 60 Positions.
Amphenol Communications Solutions61083-062402LF
BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 60 Positions.
HIROSE ELECTRICFX18-60P-0.8SV
Header,Outer Shroud Contacts 800¦Ìm 2 60pin 15mm,20mm 8.65mm 100nm SMD,P=0.8mm 35.9mm*7.8mm
Stacking Board Connector, Plug, 0.8 mm, 50, Surface Mount, Gold Plated Contacts

Descriptions

Descriptions of Samtec ERM8-030-05.0-S-DV-K-TR provided by its distributors.

Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Terminal
Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Plug
Mezzanine Conn, Hdr, 60P, 2R, 0.8Mm; Mezzanine Connector Type:Header; Pitch Spacing:0.8Mm; No. Of Rows:2Rows; No. Of Contacts:60Contacts; Connector Mounting:Surface Mount; Contact Material:Phosphor Bronze; Product Range:Erm8 Series Rohs Compliant: Yes |Samtec, Inc. ERM8-030-05.0-S-DV-K-TR

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERM8-030-05.0-S-DV-K-TR .
  • ERM8-030-05.0S-DV-K-TR
  • ERM8030050SDVKTR
  • S-ERM8-030-05.0-S-DV-K-TR