TE Connectivity 5179031-2

CONN PLUG 60POS SMD GOLD / 60 Position Connector Plug, Center Strip Contacts Surface Mount Gold
$ 3.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5179031-2.

IHS

Datasheet6 pages2 years ago
Datasheet2 pages19 years ago

Newark

TE Connectivity

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
+5.28%

CAD Models

Download TE Connectivity 5179031-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

HIROSE ELECTRICFX8C-60P-SV1(91)
Header, Outer Shroud, 2 Contacts, 60-Pin, White, SMD, P=0.6mm, 24.6mm × 24.6mm × 6.5mm
TE Connectivity120527-1
Mezzanine Connector, Header, 1 mm, 2 Rows, 64 Contacts, Surface Mount, Phosphor Bronze
Amphenol Communications Solutions91910-21569LF
Conn Mezzanine HDR 69 POS 1mm Solder ST Top Entry SMD CONAN® Tube
HIROSE ELECTRICFX8C-60P-SV6(91)
CONN HDR 60POS SMD GOLD / 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
HIROSE ELECTRICFX8-60P-SV(71)
Conn, Stacking, Header, 60Pos, 0.6Mm; |Hirose / Hrs FX8-60P-SV(71)
TE Connectivity5120527-1
Mezzanine Connector, Header, 1 mm, 2 Rows, 64 Contacts, Surface Mount, Phosphor Bronze

Descriptions

Descriptions of TE Connectivity 5179031-2 provided by its distributors.

CONN PLUG 60POS SMD GOLD / 60 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Conn Stacking Plug 60 POS 8mm, 12mm, 16mm, 20mm Stack Height 0.8mm Solder ST SMD Box/Tube
Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug
Center Strip Contacts,Plug 800μm 2 60pin 8mm,12mm,16mm,20mm 7.6mm 203nm gold SMD,P=0.8mm SMD mount 29.8mm(Length)*6mm(height)
Mezzanine Connector Type:Header; Pitch Spacing:0.8Mm; No. Of Rows:2Rows; No. Of Contacts:60Contacts; Connector Mounting:Surface Mount; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts; Product Range:Fh Series Rohs Compliant: Yes |Amp Te Connectivity 5179031-2.
0.8FH,P08H.5,060,08/Sn,TU Connector Assembly Type:PCB Mount Header;PCB Mount Orientation:Vertical;Connector System:Board-to-Board;Number of Positions:60;Centerline (Pitch):.8 mm PCB Mount Header Vertical Board-to-Board 60 | Board-To-Board Header & Receptacle | Part# 5179031-2 | .8 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5179031-2 .
  • 5179031-2.