TE Connectivity 5767055-1

Conn High Speed Fine Pitch Connector PL 38 POS 2.54mm/0.64mm Solder ST Edge Mount Tube
$ 25.685
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5767055-1.

IHS

Datasheet6 pages1 year ago

Master Electronics

TE Connectivity

RS (Formerly Allied Electronics)

CAD Models

Download TE Connectivity 5767055-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-07-14
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity767055-1
Conn High Speed Fine Pitch Connector PL 38 POS 2.54mm/0.64mm Solder ST Edge Mount Tube
TE Connectivity5767017-1
Conn High Speed Fine Pitch Connector PL 38 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
TE Connectivity767007-8
Conn High Speed Fine Pitch Connector PL 38 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
Conn Stacking Header 30 POS 6mm and 12mm Stack Height 0.635mm Solder ST Surface Mount
Board Stacking Connector, 40 Contact(S), 2 Row(S), Female, Straight, 0.025 Inch Pitch, Surface
0.64mm 2 32P Standing paste SMD,P=0.64mm Board-to-Board and Backplane Connector ROHS
TE Connectivity5177986-1
CONN PLUG 40POS SMD GOLD / 40 Position Connector Plug, Center Strip Contacts Surface Mount Gold
TE Connectivity / AMP1-5179030-1
Conn Fine Pitch Connector PL 40 POS 0.8mm Solder ST SMD Tube

Descriptions

Descriptions of TE Connectivity 5767055-1 provided by its distributors.

Conn High Speed Fine Pitch Connector PL 38 POS 2.54mm/0.64mm Solder ST Edge Mount Tube
Board Stacking Connector, 39 Contact(s), 2 Row(s), Male, Right Angle, 0.025 inch Pitch, Surface Mount Terminal, Black Insulator, Plug
Mezzanine Connector Type:Header; Pitch Spacing:0.64Mm; No. Of Rows:2Rows; No. Of Contacts:38Contacts; Connector Mounting:Surface Mount; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts; Product Range:Mictor Series Rohs Compliant: Yes |Amp Te Connectivity 5767055-1.
MICT,R/APLUG,ASSY,38,PDNI PCB Connector Type: PCB Mount Header PCB Mount Orientation: Straddle Mount Connector System: Board-to-Board Centerline (Pitch): .64 mm Centerline (Pitch): .025 in PCB Mount Header Straddle Mount Board-to-Board .64 mm | PCB Header & Receptacle | Part Number: 5767055-1 | Internal Number: 5767055-1 | Alias Number: 010-5421-00 | TE Connectivity | MICTOR

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5767055-1.