Molex 55091-0374

Header Connector, PCB Mount, RECEPT, 30 Contacts, PIN, 0.025 Pitch, SURFACE MOUNT Term
$ 1.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 55091-0374.

IHS

Datasheet5 pages6 years ago

Molex

Master Electronics

TME

JRH Electronics

Inventory History

3 month trend:
+17.45%

CAD Models

Download Molex 55091-0374 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

0.5mm Pitch 3.0/3.5/4.0/5.0mm Stack Height SMT Board to Board Connectors
HIROSE ELECTRICDF23C-30DP-0.5V(92)
Conn Board to Board PL 30 POS 0.5mm Solder ST SMD Embossed T/R
Conn Board to Board HDR 30 POS 0.5mm Solder ST SMD Embossed T/R
Stacking Board Connector, 30 Contacts, 2 Rows, 2mm, 0.5mm, Gold, Stacking, SMT, Brass, Solder
0.50mm Pitch SlimStack Plug, Surface Mount, Dual Row, Vertical, 1.50mm Stack Height, 22 Circuits
Solder pad 500μm 2 30pin SMD,P=0.5mm SMD mount 7mm(Length)*4.2mm(height)

Descriptions

Descriptions of Molex 55091-0374 provided by its distributors.

Header Connector,PCB Mount,RECEPT,30 Contacts,PIN,0.025 Pitch,SURFACE MOUNT Term
Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug
0.635mm Pitch SlimStack™ Header, Surface Mount, Dual Row, Vertical Stacking, 6.00 and 12.00mm Stacking Heights, Black, Lead-Free, 30 Circuits, Robotic Placement Metal Cap, with Embossed Tape on Reel Packaging
MEZZANINE CONN, PLUG, 30P, 2ROW, 0.635MM; Product Range:SlimStack 55091 Series; No. of Contacts:30Contacts; Gender:Header; Pitch Spacing:0.635mm; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Row Pitch:-; Co

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0550910374
  • 550-91-0374
  • 55091-0374-TR250
  • 55091-0374.
  • 550910374
  • 550910374TR250