Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5767017-1

Conn High Speed Fine Pitch Connector PL 38 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
$ 54.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5767017-1.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

JRH Electronics

Master Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 5767017-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 54.04
$ 36.306
Stock
6,317
846
Authorized Distributors
6
6
Gender
Male
Male
Pitch
635 µm
635 µm
Number of Positions
38
39
Number of Rows
2
2
Mount
Surface Mount
Surface Mount, Through Hole
Contact Plating
Gold, Tin
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2012-07-31
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity767007-8
Conn High Speed Fine Pitch Connector PL 38 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
Header Connector,PCB Mount,RECEPT,30 Contacts,PIN,0.025 Pitch,SURFACE MOUNT Term
Board Stacking Connector, 40 Contact(S), 2 Row(S), Female, Straight, 0.025 Inch Pitch, Surface
TE Connectivity767139-1
Conn High Speed Fine Pitch Connector PL 38 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
TE Connectivity5177986-1
CONN PLUG 40POS SMD GOLD / 40 Position Connector Plug, Center Strip Contacts Surface Mount Gold
HIROSE ELECTRICDF23C-30DP-0.5V(92)
Conn Board to Board PL 30 POS 0.5mm Solder ST SMD Embossed T/R

Descriptions

Descriptions of TE Connectivity 5767017-1 provided by its distributors.

Conn High Speed Fine Pitch Connector PL 38 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
Conn, Amp - Te Connectivity 5767017-1; |Te Connectivity Amp 5767017-1
Outer Shroud Contacts,Plug 640μm 2 38pin 22.86mm,31.9mm 22.66mm 760nm gold SMD mount
.025 [0.64] Centerline Matched Impedance Connector (MICTOR)
MICTOR SERIES 0.64MM PITCH 38 WAY 2 ROW MALE STRAIGHT PCB CONNECTOR HOUSING
Board Stacking Connector, 39 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator
Board to Board & Mezzanine Connectors 900 PLUG 38 .025 REC
STACKING CONNECTOR, PLUG, 38POS, 0.64MM;
AMP 5767017-1 MICT 900PLUG 38 ASSY .025 REC
MICT,900PLUG,38,ASSY,.025,REC PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 38 PCB Mount Header Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 5767017-1 | Internal Number: 5767017-1 | TE Connectivity | MICTOR

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty